Filter Your Search
1 - 5 of 5 results
|
FGH60N60UFDTU
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 6.5 V | 120 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 80 ns | 20 V | 298 W | POWER CONTROL | SILICON | 204 ns | 83 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT PACKAGE-3 | 340CK | not_compliant | EAR99 | onsemi | ||||||||||
|
FGH60N60UFDTU_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | , | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||
|
FGH60N60UFDTU_F085
onsemi
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 120 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | RC-IGBT | 80 ns | 20 V | 298 W | POWER CONTROL | SILICON | 218 ns | 83 ns | 2.9 V | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO247A03 | compliant | EAR99 | ||||||||
|
FGH60N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 120 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 80 ns | 20 V | 298 W | POWER CONTROL | SILICON | 204 ns | 83 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT PACKAGE-3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | |||||||||
|
FGH60N60UFDTU-F085
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 6.5 V | 120 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | RC-IGBT | 80 ns | 20 V | 298 W | POWER CONTROL | SILICON | 218 ns | 83 ns | 2.9 V | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CK | not_compliant | EAR99 | onsemi | TO-247 3L |