Filter Your Search
1 - 7 of 7 results
|
FGL60N100BNTDTU
onsemi
|
$3.4849 | Yes | End Of Life | 1 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, TO-264, 3 PIN | 340CA | compliant | EAR99 | onsemi | |||||||||||||
|
FGL60N100BNTD
onsemi
|
$5.0318 | Yes | End Of Life | 1 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-264, 3 PIN | 340CA | compliant | EAR99 | onsemi | |||||||||||||
|
FGL60N100BNTDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-264, 3 PIN | unknown | TO-264AA | 3 | |||||||||||
|
FGL60N100BNTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kV | 7 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 250 ns | 25 V | 180 W | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-264, 3 PIN | 3LD; TO264; MOLDED; JEDEC VARIATION AA | compliant | EAR99 | TO-264 | 3 | 8541.29.00.95 | ||||||
|
FGL60N100BNTD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-264AA | 3 | |||||||||||||||
|
FGL60N100BNTDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kV | 7 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 250 ns | 25 V | 180 W | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-264, 3 PIN | 3LD; TO264; MOLDED; JEDEC VARIATION AA | compliant | EAR99 | TO-264 | 3 | 8541.29.00.95 | ||||||
|
FGL60N100BNTDTU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 760 ns | 460 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-264AA | 3 |