Filter Your Search
1 - 1 of 1 results
|
FH12-16S-0.5SH(55)
Hirose Electric Co Ltd
|
$1.5406 | Yes | Yes | Active | 16 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 150VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.252 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | Hirose |