Filter Your Search
1 - 1 of 1 results
|
FH12-8S-1SV(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2 mm | 2 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GOLD | STRAIGHT | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) | PHOSPHOR BRONZE | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 1.97u inch | SURFACE MOUNT | 0.167 inch | 0.217 inch | 0.469 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose |