Filter Your Search
1 - 1 of 1 results
|
FHP3130IS5X
onsemi
|
Check for Price | Yes | Obsolete | 6 mV | 50 MHz | 110 V/us | 3.5 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | -5 V | CMOS | VOLTAGE-FEEDBACK | NO | 800 nA | NO | NO | NO | NO | NO | 6.3 V | INDUSTRIAL | 160000 | 10000 | NO | R-PDSO-G5 | 100 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.95 mm | ON SEMICONDUCTOR | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | onsemi |