Parametric results for: fiber optic transceiver 1... under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 92,236 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Fiber Optic Device Type: TRANSCEIVER, TRANSPONDER
Select parts from the table below to compare.
Compare
Compare
FTLX8541E2
Finisar Corporation
$200.8300 Yes Yes Obsolete 850 nm 840 nm 860 nm 10 dB -11.1 dBm 5 V VCSEL LASER DIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATES FROM 3.14V TO 3.47V 10 Gbps 10 Gbps MMF 707 µW 5.25 V 4.75 V 70 °C LC CONNECTOR PANEL MOUNT NO 13.3 mm 77.2 mm 36 mm FINISAR CORP unknown
PH1-7LPSC3522
Lumentum Operations LLC
Check for Price Obsolete 1.547 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW SC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-MLHFC2965
Lumentum Operations LLC
Check for Price Obsolete 1.536 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 2.511 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
TXN132283015D41
Intel Corporation
Check for Price Yes Yes Obsolete 1.55 µm 1.53 µm 1.565 µm -5.2 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER, TRANSPONDER AMPLIFIER GR-253, SONET 10 Gbps 10 Gbps SMF -4.95 V -5.45 V SC/UPC CONNECTOR 10.92 mm 76.2 mm 55.88 mm INTEL CORP compliant
PH1-NI2FC3205
Lumentum Operations LLC
Check for Price Obsolete 1.541 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253, OC-192, SONET 1.122 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-SS2FC3525
Lumentum Operations LLC
Check for Price Obsolete 1.547 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253, OC-192, SONET 562 µW FC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-SLHSA268N
Lumentum Operations LLC
Check for Price Obsolete 1.53 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 2.511 mW SC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-GLPSC332N
Lumentum Operations LLC
Check for Price Obsolete 1.543 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10 Gbps 10 Gbps 1.584 mW SC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-NLASA3642
Lumentum Operations LLC
Check for Price Obsolete 1.549 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 1.584 mW SC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-FLPFC2602
Lumentum Operations LLC
Check for Price Obsolete 1.529 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 1.584 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant