Filter Your Search
1 - 10 of 92,236 results
|
PH1-7LAFA3481
Viavi Solutions Inc
|
Check for Price | Transferred | 1.546 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | compliant | |||
|
PH1-7LPFA3001
Viavi Solutions Inc
|
Check for Price | Transferred | 1.537 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | compliant | |||
|
PH1-MLHLA316N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.54 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 2.511 mW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | |||
|
PH1-PLPLA416N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.56 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | |||
|
PH1-PS2FA400N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.557 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 562 µW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | ||||
|
PH1-PS2LA392N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.555 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 562 µW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | ||||
|
PH1-SLAFA3522
Viavi Solutions Inc
|
Check for Price | Transferred | 1.547 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | ||||
|
PH1-TI2FC4361
Viavi Solutions Inc
|
Check for Price | Transferred | 1.564 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.66 Gbps | 10.66 Gbps | 1.122 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | compliant | |||||
|
PH1-FLASC3885
Viavi Solutions Inc
|
Check for Price | Transferred | 1.554 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | unknown | ||||
|
PH1-FS2SC3162
Viavi Solutions Inc
|
Check for Price | Transferred | 1.54 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.66 Gbps | 10.66 Gbps | 562 µW | SC/UPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | unknown |