Filter Your Search
1 - 4 of 4 results
|
FIN1216MTDX
onsemi
|
$1.8234 | Yes | Active | 3.3 V | DIFFERENTIAL | 3 | LINE RECEIVER | EIA-644; TIA-644 | 3 | 135 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ONSEMI | MO-153ED, TSSOP-48 | 948BQ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FIN1216MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 3 | LINE RECEIVER | NO | EIA-644; TIA-644 | 3 | 135 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | MO-153ED, TSSOP-48 | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | |||
|
FIN1216MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | EIA-644; TIA-644 | 3 | 135 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||||||
|
FIN1216MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 3 | LINE RECEIVER | NO | EIA-644; TIA-644 | 3 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | MO-153ED, TSSOP-48 | unknown | TSSOP | 48 |