Filter Your Search
1 - 7 of 7 results
|
FIN324CMLX
onsemi
|
Check for Price | Yes | Obsolete | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e4 | 1 | 85 °C | -30 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ONSEMI | MLP-40 | 510BW | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN324CGFX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | R-PBGA-B42 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | VFBGA | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | ONSEMI | USSBGA-42 | BGA42A | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
FIN324CMLX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -30 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | FAIRCHILD SEMICONDUCTOR CORP | 6 X 6 MM, GREEN, MO-220WJJD-2, MLP-40 | 40LD,MLP,QUAD,JEDEC MO-220, 6MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 40 | |||
![]() |
FIN324CGLX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | STANDARD | 1 | 1 | LINE TRANSCEIVER | GENERAL PURPOSE | 1 | 3 V | 1.6 V | 3 V | 1.6 V | YES | OTHER | R-XBGA-B42 | Not Qualified | 70 °C | -30 °C | 42 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | VFBGA, | unknown | EAR99 | 8542.39.00.01 | BGA | 42 | |||||||||||||||
![]() |
FIN324CGFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | R-PBGA-B42 | Not Qualified | e1 | 2 | 85 °C | -30 °C | 260 | 30 | 42 | PLASTIC/EPOXY | VFBGA | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | 42BALL,USSBGA,JEDEC MO-195, 3.5MM WIDE | compliant | EAR99 | 8542.39.00.01 | BGA | 42 | |||
![]() |
FIN324CGFX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | R-PBGA-B42 | e1 | 2 | 85 °C | -30 °C | 260 | 30 | 42 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | unknown | BGA | 42 | ||||||||
![]() |
FIN324CMLX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.75 V | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 3 V | 2.5 V | 3 V | 1.6 V | YES | OTHER | S-XQCC-N40 | e4 | 3 | 85 °C | -30 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ROCHESTER ELECTRONICS LLC | 6 X 6 MM, GREEN, MO-220WJJD-2, MLP-40 | unknown | QFN | 40 |