Filter Your Search
1 - 2 of 2 results
|
FIS1100
onsemi
|
$4.4062 | Yes | Yes | Obsolete | 2.7 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HLGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3.3 mm | 1 mm | 3.3 mm | ONSEMI | LGA-16 | 715AC | compliant | 8542.39.00.01 | onsemi | ||||||
|
FIS1100
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HLGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3.3 mm | 1 mm | 3.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, 1 MM HEIGHT, LGA-16 | 16LD, QUAD, 3.3X3.3 MM, 0.5MM PITCH | unknown | 8542.39.00.01 | LGA | 16 | 7A994 | 2016-06-10 |