Filter Your Search
1 - 2 of 2 results
|
FJN4303RBU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||
|
FJN4303RBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 |