Filter Your Search
1 - 6 of 6 results
|
FKC08-48D05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 800 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
FKC08-48D05W-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 800 mA | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-G18 | Not Qualified | 74 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | SOIC | ROHS COMPLIANT, SMD-24/18 | 24/18 | ||
|
FKC08-48D05W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 800 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | Not Qualified | 74 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, DIP-24/9 | |||||
|
FKC08-48D05-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 800 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
FKC08-48D05W
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 800 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P9 | Not Qualified | 74 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | DIP | ROHS COMPLIANT, DIP-24/9 | 24/9 | ||
|
FKC08-48D05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 800 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 8 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-9 |