Filter Your Search
1 - 3 of 3 results
|
FKC12-12D05-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 1.2 A | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||
|
FKC12-12D05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 1.2 A | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-9 | |||
|
FKC12-12D05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 1.2 A | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-MDIP-T9 | Not Qualified | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |