Filter Your Search
1 - 10 of 8,555 results
|
FKP1T004704B00JSSD
Wima
|
$0.2231 | Yes | Yes | Active | 470 pF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1T003304B00JSSD
Wima
|
$0.2242 | Yes | Yes | Active | 330 pF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1U002204B00JSSD
Wima
|
$0.2548 | Yes | Yes | Active | 220 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | |||
|
FKP1R014704D00KSSD
Wima
|
$0.2640 | Yes | Yes | Active | 4.7 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1T011004C00JSSD
Wima
|
$0.2832 | Yes | Yes | Active | 1 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1T011004C00KSSD
Wima
|
$0.2966 | Yes | Yes | Active | 1 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1U004704C00JSSD
Wima
|
$0.3035 | Yes | Yes | Active | 470 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1T004704B00KSSD
Wima
|
$0.3085 | Yes | Yes | Active | 470 pF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1U001504B00KSSD
Wima
|
$0.3214 | Yes | Yes | Active | 150 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
FKP1U001004B00KSSD
Wima
|
$0.3266 | Yes | Yes | Active | 100 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA |