Filter Your Search
1 - 10 of 156 results
|
PSR032FL1100Z
Littelfuse Inc
|
$313.8799 | Active | 700 V | 600 V | 1.1 kA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 225379 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | THREADED | 51 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||
|
PSR033FL1100Z
Littelfuse Inc
|
$328.5051 | Active | 700 V | 600 V | 1.1 kA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 310824 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | THREADED | 51 mm | 108.4 mm | 73.5 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||
|
PSR073FL1100Z
Littelfuse Inc
|
$469.4673 | Yes | Active | 1.05 kV | 800 V | 1.1 kA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 800 VDC: 150000 A | INDICATOR | 570870 J | 100 kA | CUL; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | THREADED | 73.5 mm | 108.4 mm | 75 mm | LITTELFUSE INC | unknown | ||||||||||||||
|
PSX3XLFL1100X
Littelfuse Inc
|
$774.9845 | Yes | Active | 1.5 kV | 1.1 kA | FAST | ELECTRIC FUSE | INDICATOR | 656719 J | 250 kA | CE; CUL; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | THREADED | 73.5 mm | 73.5 mm | 129.5 mm | LITTELFUSE INC | unknown | ||||||||||||||||
|
FL11T80
Eaton Corporation
|
Check for Price | No | Active | 27 kV | 27 kV | 80 A | SLOW | ELECTRIC FUSE | FL | NEMA | INLINE/HOLDER | NO | EATON CORP | compliant | EAR99 | |||||||||||||||||||||||
|
FL11T140
Cooper Industries
|
Check for Price | Transferred | 27 kV | 27 kV | 140 A | SLOW | ELECTRIC FUSE | NEMA | INLINE/HOLDER | NO | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||
|
FL11H1
Eaton Corporation
|
Check for Price | Active | 27 kV | 27 kV | 1 A | ELECTRIC FUSE | FL | INLINE/HOLDER | NO | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
FL11T100
Cooper Industries
|
Check for Price | Transferred | 27 kV | 27 kV | 100 A | SLOW | ELECTRIC FUSE | NEMA | INLINE/HOLDER | NO | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||
|
FL116K0XMFI010
Spansion
|
Check for Price | Transferred | SPANSION INC | unknown | EAR99 | , | 8542.32.00.51 | |||||||||||||||||||||||||||||||
|
FL1170
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | DUPLEXER | 11.43 mm | 1 dB | 28.09 mm | THROUGH HOLE MOUNT | 17 MHz | 5.64 mm |