Filter Your Search
1 - 10 of 19 results
|
FL5400047
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | |||||||||||||||
|
FL5400033
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | ||||||||||||
|
FL5400040
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 30 ppm | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | ||||||||||||||
|
FL5400011
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | |||||||||||||||
|
FL5400022
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | |||||||||||||||
|
FL542
Teledyne Technologies Inc
|
Check for Price | Active | 125 °C | -40 °C | 125 °C | TELEDYNE TECHNOLOGIES INC | , | compliant | EAR99 | 60 mA | 2.5 V | 2AK-4G-CA-CK | 0 | 300 A | 25 kA | 600 V | |||||||||||||||||||
|
FL5400044
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 15 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | |||||||||||||
|
FL543.5-10
Thorlabs Inc
|
Check for Price | Obsolete | THORLABS INC | unknown | |||||||||||||||||||||||||||||||
|
FL5400018
Diodes Incorporated
|
Check for Price | Yes | Active | 54 MHz | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | |||||||||||||||
|
FL541
Teledyne Technologies Inc
|
Check for Price | Active | 125 °C | -40 °C | 125 °C | TELEDYNE TECHNOLOGIES INC | , | compliant | EAR99 | 60 mA | 2.5 V | 2AK-4G-CA-CK | 0 | 300 A | 25 kA | 400 V |