Filter Your Search
1 - 2 of 2 results
|
FLEX-4-0000S
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 7 V | 600 mV | 5.1 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | 50 W | R-XSMA-X19 | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 20.32 mm | 66.04 mm | 9.27 mm | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||
|
FLEX-4-0000T
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 7 V | 600 mV | 5.1 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | 50 W | R-XSMA-T19 | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 20.32 mm | 66.04 mm | 8.75 mm | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 |