Filter Your Search
1 - 10 of 11 results
|
FLHTC0311-2.00-4
TE Connectivity
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||
|
FLHTC0311-2.00-7
TE Connectivity
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||
|
FLHTC0311-2.00-3
TE Connectivity
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||
|
FLHTC0311-20-0CS3125
TE Connectivity
|
Check for Price | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||
|
FLHTC0311-2.00-8
TE Connectivity
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||
|
FLHTC0311-2.00-0
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | compliant | 8542.39.00.01 | |||||
|
FLHTC0311-2.00-5
TE Connectivity
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | COPPER | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | TIN | 2.16 mm | 19X0.36 | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||
|
FLHTC0311-2.00-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 14 AWG | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | 14 AWG | TIN | 2.1 mm | 19X27 | TE CONNECTIVITY LTD | compliant | 8542.39.00.01 | ||
|
FLHTC0311-2.00-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 14 AWG | 10 mΩ | 600 V | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | CSA; CUL; UL | NO | NO | NO | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | 14 AWG | TIN | 2.1 mm | 19X27 | TE CONNECTIVITY LTD | compliant | 8542.39.00.01 | ||
|
FLHTC0311-2.00-9
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 14 AWG | 600 V | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | 14 AWG | TIN | 2.1 mm | 19X27 | TE CONNECTIVITY LTD | compliant |