Filter Your Search
1 - 10 of 80 results
|
VIP-PA-FLK14/1.0M/S7
Phoenix Contact
|
Check for Price | Active | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
VIP-CAB-FLK14/FR/OE/0,14/4,0M
Phoenix Contact
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||
|
CABLE-FLK16/FLK14/250/VAR1-1
Phoenix Contact
|
Check for Price | Yes | Obsolete | 14 | COMMUNICATION CABLE | 25 V | 1 A | SOCKET | SOCKET | DIN; IEC; UL | YES | YES | NO | 70 °C | -40 °C | CABLE ASSEMBLY | NO | 2.5 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||
|
FLK14/16/EZ-DR/400/S7
Phoenix Contact
|
Check for Price | Yes | Active | 14 | CONTROL CABLE | 25 V | 1 A | IDC/FLK socket | IDC/FLK socket | CUL; DIN; EAC; IEC; UL | YES | YES | NO | 70 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | POLYVINYLCHLORIDE | NO | 26 AWG | TIN | 6.4 mm | 4 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
VIP-CAB-FLK14/AXIO/0,14/2,5M
Phoenix Contact
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||
|
FLKMIL-50/4FLK14/EZ-DR/2000/CS
Phoenix Contact
|
Check for Price | Yes | Active | 14 | CONTROL CABLE | 30 V | 500 mA | IDC/FLK socket | IDC/FLK socket | CUL; EAC; UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 11 mm | 20 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||||
|
VIP-PA-FLK14/1,0M/S7
Phoenix Contact
|
Check for Price | Active | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||||||||||||
|
VIP-CAB-FLK14/FR/OE/0,14/1,5M
Phoenix Contact
|
Check for Price | Yes | Obsolete | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||
|
FLK14/16/EZ-DR/700/S7
Phoenix Contact
|
Check for Price | Yes | Obsolete | 14 | CONTROL CABLE | 160 mΩ | 50 V | 1 A | IDC/FLK socket | IDC/FLK socket | CUL; DIN; EAC; IEC; UL | YES | YES | NO | 50 °C | -20 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | NO | 26 AWG | TIN | 6.4 mm | 7 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
FLK20/2FLK14/EZ-DR/500/KONFEK
Phoenix Contact
|
Check for Price | Yes | Active | 14 | COMMUNICATION CABLE | 160 mΩ | 50 V | 1 A | IDC/FLK SOCKET | IDC/FLK SOCKET | CUL; DIN; IEC; UL | YES | YES | NO | 50 °C | -20 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | NO | 26 AWG | TIN | 7.6 mm | 5 mm | PHOENIX CONTACT GMBH & CO KG | compliant |