Filter Your Search
1 - 10 of 19 results
|
FM3955A
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FM390
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | YES | SINGLE | 2 | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | 3 A | DO-214AB | R-PDSO-C2 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 800 mV | 100 A | 1 | 90 V | ||||||||
|
FM390B-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | YES | SINGLE | 2 | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | 3 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | FAST RECOVERY | SILICON | RECTIFIER DIODE | 100 A | 1 | 90 V | DO-214AA | 2 | ||||||||
|
FM3958
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FM3954
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FM3957
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
FM3957
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FM3955A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
FM390B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | YES | SINGLE | 2 | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | 3 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | FAST RECOVERY | SILICON | RECTIFIER DIODE | 800 mV | 100 A | 1 | 90 V | DO-214AA | 2 | |||||
|
FM3956
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 |