Filter Your Search
1 - 10 of 427 results
|
FM1601-7PAH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 50 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | COMMERCIAL EXTENDED | 50 W | NO | |||||||||||||||||||
|
FM16.000
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SKFM16200C-D2-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 A | 920 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
FM1601-9PV2F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 50 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | OTHER | 50 W | NO | |||||||||||||||||||
|
FM1601-7PD5AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 1 | 25.2 V | 22.8 V | 24 V | XMA | COMMERCIAL EXTENDED | 50 W | NO | ||||||||||||||||||||
|
SFM16-M
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
FM1601-9RD4AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 1 | 26.4 V | 4 V | 24 V | XMA | OTHER | 50 W | YES | ||||||||||||||||||||
|
FM1601-9PV3AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 50 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | OTHER | 50 W | NO | |||||||||||||||||||
|
FM1601-7PAF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 50 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | COMMERCIAL EXTENDED | 50 W | NO | |||||||||||||||||||
|
FM1601-7RV3H
Bel Power Solutions
|
Check for Price | No | Transferred | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 100 V | 20 V | 50 V | 1 | 26.4 V | 24 V | XMA | COMMERCIAL EXTENDED | 50 W | YES |