Filter Your Search
1 - 10 of 732 results
|
FM1601-9PD3AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 100 V | 20 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||||||||||
|
FM1601-7RD7AF
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 24 V | 100 V | 20 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||||||||||||||||||
|
FM1601-7PD4HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 100 V | 20 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||||||||||
|
FM1601-7RD4AH
Bel Fuse
|
Check for Price | No | Not Recommended | 24 V | 100 V | 20 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
FM1601-7RD5HF
Bel Power Solutions
|
Check for Price | No | Transferred | 50 V | 24 V | 100 V | 20 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||||||||||||||||||
|
FM160
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | YES | HIGH RELIABILITY, METALLURGICALLY BONDED, LOW NOISE | SCHOTTKY | R-PDSO-C2 | e3 | Not Qualified | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AC | R-PDSO-C2 | not_compliant | EAR99 | 2 | 8541.10.00.80 | SINGLE | SILICON | RECTIFIER DIODE | 700 mV | DO-214AC | 40 A | 1 | 1 | 60 V | ||||||||||||||||
|
FM1601-7PD1AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 100 V | 20 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||||||||||
|
FM160-MH-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | YES | LOW POWER LOSS | SCHOTTKY | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SINGLE | SILICON | RECTIFIER DIODE | 700 mV | 25 A | 1 | 1 | 60 V | |||||||||||||||||||||||||
|
FM160B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | YES | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | SCHOTTKY | R-PDSO-C2 | e3 | Not Qualified | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 2 | 8541.10.00.80 | SINGLE | SILICON | RECTIFIER DIODE | 700 mV | DO-214AA | 40 A | 1 | 1 | 60 V | |||||||||||||||
|
FM160-M-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | YES | SCHOTTKY | 150 °C | YES | FORMOSA MICROSEMI CO LTD | unknown | SINGLE | RECTIFIER DIODE | 700 mV | 30 A | 1 | 60 V |