Filter Your Search
1 - 4 of 4 results
|
FM33256-GTR
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.64 mm | 1.75 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | GREEN, MO-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | |||
|
FM33256-G
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.64 mm | 1.75 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | GREEN, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | |||
|
FM33256-G
Ramtron International Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.64 mm | 1.75 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||
|
FM33256-GTR
Ramtron International Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.64 mm | 1.75 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |