Filter Your Search
1 - 2 of 2 results
|
FN3280H-600-99
Schaffner
|
$183.3105 | Yes | Active | 520 V | 600 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.25 kV | 1 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 150 mm | 325 mm | 170 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN3280H-600-99-R69
Schaffner
|
$1,611.2739 | Yes | Active | 520 V | 600 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.25 kV | 42.1 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 150 mm | 325 mm | 170 mm | SCHAFFNER HOLDING AG | unknown |