Filter Your Search
1 - 3 of 3 results
|
FN356-150/28
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 172.5 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN356 | SCREW LEAD-THROUGH M10 OUTPUT CONNECTION | 8 mA | UL; CSA; SEMKO | NOT SPECIFIED | SCHAFFNER EMV AG | ROHS COMPLIANT PACKAGE | compliant | ||||||||||
|
FN356-150-28
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 440 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 8 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 130 mm | 300 mm | 160 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | |||||
|
FN356--150-28
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 440 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2 kV | 8 mA | 60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 130 mm | 300 mm | 160 mm | SCHAFFNER EMV AG | compliant |