Filter Your Search
1 - 2 of 2 results
|
FN405-3-02
Schaffner
|
$7.7288 | Yes | Yes | Active | 250 V | 3.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 19.5 mm | 36 mm | 31 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||||
|
FN405-3/02
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 3.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | FN405 | PIN FOR PCB MOUNTING CONNECTIONS | 760 V | 373 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 19.5 mm | 36 mm | L36.0XB31.0XH19.5 (mm)/L1.417XB1.22XH0.768 (inch) | SCHAFFNER EMV AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE-5 |