Filter Your Search
1 - 10 of 45 results
|
FN612B-1/07
Schaffner
|
Check for Price | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; WIRE CONNECTIONS | 1.7 kV | 2 µA | 50/60Hz Hz | UL; CSA; VDE | 22 mm | 71 mm | SCHAFFNER EMV AG | unknown | |||||||||||
|
FN612B-10-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.45 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 50.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN612B-6/07
Schaffner
|
Check for Price | Obsolete | 250 V | 6.9 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; WIRE CONNECTIONS | 1.7 kV | 2 µA | 50/60Hz Hz | UL; CSA; VDE | 29 mm | 71 mm | SCHAFFNER EMV AG | unknown | |||||||||||
|
FN612B-80/24
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 92 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SCREW TERMINAL M6 CONNECTIONS; MEDICAL VERSION | 1.7 kV | 2 µA | 50/60Hz Hz | UL; CSA | SCHAFFNER EMV AG | compliant | |||||||||||
|
FN612-1/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN612 | INDUCTANCE 3 MILLIHENRY | 2 kV | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 22 mm | 50.5 mm | L50.5XB46.6XH22.0 (mm)/L1.988XB1.835XH0.866 (inch) | 46.6 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN612B-3/07
Schaffner
|
Check for Price | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; WIRE CONNECTIONS | 1.7 kV | 2 µA | 50/60Hz Hz | UL; CSA; VDE | 29 mm | 71 mm | SCHAFFNER EMV AG | unknown | |||||||||||
|
FN612-20-03
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 23 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.48 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | SCHAFFNER HOLDING AG | compliant | |||||||
|
FN612B-30-03
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 34 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.61 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38.6 mm | 99.5 mm | SCHAFFNER EMV AG | compliant | |||||||
|
FN612-30-10
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 34 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.61 MILLIHENRY | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38.6 mm | 99.5 mm | 84.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN612-100/24
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 115 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN612 | INDUCTANCE 0.2 MILLIHENRY | 2 kV | 450 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 57 mm | 99.5 mm | L99.5XB84.5XH57.0 (mm)/L3.917XB3.327XH2.244 (inch) | 84.5 mm | SCHAFFNER EMV AG | compliant |