Filter Your Search
1 - 10 of 16 results
|
FN670-3-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | 49.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN670-10-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38 mm | 98.5 mm | 84.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN670-10/07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN670 | WIRE CONNECTIONS | 2 kV | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 38 mm | 99.5 mm | L99.5XB84.5XH38.0 (mm)/L3.917XB3.327XH1.496 (inch) | 84.5 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN670-6-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6.7 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | 49.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN670-1.8-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||||
|
FN670-1.8/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN670 | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 40 mm | 65 mm | L65.0XB54.0XH40.0 (mm)/L2.559XB2.126XH1.575 (inch) | 54 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN670-10-07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 38 mm | 98.5 mm | SCHAFFNER HOLDING AG | compliant | ||||||||
|
FN670-3/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN670 | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 40 mm | 65 mm | L65.0XB54.0XH40.0 (mm)/L2.559XB2.126XH1.575 (inch) | 54 mm | SCHAFFNER EMV AG | compliant | |||||
|
FN670-6-07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6.7 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | SCHAFFNER HOLDING AG | compliant | ||||||||
|
FN670-1.8-07
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 190 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | SCHAFFNER EMV AG | compliant |