Filter Your Search
1 - 2 of 2 results
|
FN7511-10-M3
Schaffner
|
$21.0400 | Yes | Yes | Active | 300 V | 10 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 3 kV | 1.5 GΩ | 440 µA | 50/60Hz Hz | UL; ENEC-14 | 100 °C | -40 °C | 16.85 mm | 19.85 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||||||
|
FN7511-10/M3
Schaffner
|
Check for Price | Yes | Yes | Active | 300 V | 10 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | FN751 | LOW CAPACITANCE; M3 TERMINAL STUDS | 3 kV | 1.5 GΩ | 440 µA | 50/60 Hz | UL; ENEC-14 | 100 °C | -40 °C | NOT SPECIFIED | 16.85 mm | 19.85 mm | D16.85XH19.85 (mm)/D0.663XH0.781 (inch) | SCHAFFNER EMV AG | ROHS COMPLIANT PACKAGE | compliant |