Filter Your Search
1 - 2 of 2 results
|
FN7611-10-M3
Schaffner
|
$87.5205 | Yes | Yes | Active | 300 V | 10 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | INDUCTANCE 70 MILLI HENRY | 3 kV | 15 GΩ | 1.89 mA | 50/60Hz Hz | UL; ENEC-14 | 100 °C | -40 °C | 17 mm | 66 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | |||||
|
FN7611-10/M3
Schaffner
|
Check for Price | Yes | Yes | Active | 300 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN7611 | INDUCTANCE 70 NANO HENRY | 3 kV | 15 GΩ | 1.88 mA | 50/60 Hz | UL; ENEC-14 | 100 °C | -40 °C | NOT SPECIFIED | 20 mm | 66 mm | D20.0XH66.0 (mm)/D0.787XH2.598 (inch) | SCHAFFNER EMV AG | ROHS COMPLIANT PACKAGE | compliant |