Filter Your Search
1 - 4 of 4 results
|
FNA25060
onsemi
|
$62.7708 | Yes | Active | 1 | NO | AC MOTOR CONTROLLER | 16.5 V | 14 V | 15 V | e3 | R-XDMA-T34 | 34 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 80 mm | 8.1 mm | 33 mm | ONSEMI | Module-34 | MODFQ | not_compliant | EAR99 | 8542.39.00.01 | onsemi | 100 A | |||||||||||||||||||
|
FNA25012A
onsemi
|
$66.0777 | Yes | Not Recommended | 1 | NO | CONTROL SUPPLY VOLTAGE(VCC)= 15V | BRUSHLESS DC MOTOR CONTROLLER | 800 V | 300 V | 600 V | HYBRID | AUTOMOTIVE | e3 | R-XDMA-T34 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 34 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 80 mm | 9.2 mm | 33 mm | ONSEMI | DIP-34 | MODFQ | not_compliant | EAR99 | 8542.39.00.01 | onsemi | 75 A | 2018-09-03 | |||||||||||
|
FNA25
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.7 V | 9 | 660 nm | Red | 7 SEG NUMERIC LED DISPLAY | 85 °C | -25 °C | 4 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
FNA25060
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | NO | AC MOTOR CONTROLLER | 16.5 V | 14 V | 15 V | R-XDMA-T34 | NOT SPECIFIED | NOT SPECIFIED | 34 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 80 mm | 8.1 mm | 33 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE-34 | 34LD, PDD STD, DBC DIP TYPE | compliant | EAR99 | 8541.29.00.95 | 100 A | MODULE | 34 |