Filter Your Search
1 - 10 of 12,540 results
|
LCGGF5T10EC
C&K
|
$1.0000 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
TFS06SA1040C
C&K
|
$1.0000 | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 6A@250VAC | 5A@30VDC | 6 A | 250 V | 1500VAC V | 100 MΩ | 1.27 N | 3.3 mm | -40 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 4.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | NYLON | IP40 | NO | BRASS | QUICK CONNECT | 10.3 mm | 15.9 mm | 33 mm | 0.307 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
LCGDL9T10EC
C&K
|
$4.4859 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 5A@250VAC | 5 A | 250 V | 1000VRMS V | 1 GΩ | 0.27 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
TMCJG6ST1040C
C&K
|
$5.2716 | Yes | Yes | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | .5A@125VDC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 1.47 N | 2.03 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 2.92 mm | SILVER | SILVER | NO | COPPER ALLOY | QUICK CONNECT | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
TMCGD6ST1040C
C&K
|
$5.5706 | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 0.3HP@250VAC | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 1000VRMS V | 1 GΩ | 0.74 N | 2.03 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 2.92 mm | SILVER | SILVER | NO | QUICK CONNECT | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
TMCGD6SA1040C
C&K
|
$5.5926 | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.3HP@250VAC | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 1000VRMS V | 1 GΩ | 0.74 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 2.67 mm | SILVER | SILVER | NO | QUICK CONNECT | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
TMCJG6ST1440C
C&K
|
$5.7038 | Yes | Yes | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | .5A@125VDC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 1.47 N | 3.56 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 5.13 mm | SILVER | SILVER | NO | COPPER ALLOY | QUICK CONNECT | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
TFS10ST2040C
C&K
|
$5.9514 | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, LOW FORCE | 10A@250VAC | 5A@30VDC | 10 A | 250 V | 1500VAC V | 100 MΩ | 0.883 N | 5.1 mm | -40 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 6.3 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | NYLON | IP40 | NO | BRASS | QUICK CONNECT | 10.3 mm | 15.9 mm | 33 mm | 0.307 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
TFS03ST1040C
C&K
|
$5.9672 | Yes | Active | 3 A | 30 V | 25000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 1500VAC V | 100 MΩ | 1.57 N | 2.6 mm | -40 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 3.7 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | NYLON | IP40 | NO | BRASS | QUICK CONNECT | 10.3 mm | 15.9 mm | 33 mm | 0.307 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
TMCJG6ST1540C
C&K
|
$5.9984 | Yes | Yes | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | .5A@125VDC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 1.47 N | 4.06 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 5.96 mm | SILVER | SILVER | NO | COPPER ALLOY | QUICK CONNECT | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |