Parametric results for: four bit arithmetic logic... under Arithmetic Circuits

Filter Your Search

1 - 10 of 2,583 results

All Filters
|
-
-
-
-
-
-
-
Logic IC Type: ARITHMETIC LOGIC UNIT
Select parts from the table below to compare.
Compare
Compare
MC74F181DWR2
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 14 ns 1 4 YES SOP F/FAST ARITHMETIC LOGIC UNIT TTL 65 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOP, SOP24,.4 Unknown 8542.39.00.01
package
54LS181FMQB
Texas Instruments
Check for Price Buy Obsolete 5 V 62 ns 1 4 YES DFP 15 pF LS ARITHMETIC LOGIC UNIT TTL CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 35 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED FL24,.4 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 9.4615 mm 15.435 mm DFP, FL24,.4 Unknown 8542.39.00.01 DFP 24
SN74LS681FN
Texas Instruments
Check for Price Buy No No Obsolete 5 V 25 ns 1 4 YES QCCJ 45 pF 3-STATE LS ARITHMETIC LOGIC UNIT TTL INTERNAL CARRY AND HIGHER ORDER LOOKAHEA... more 150 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm QCCJ, LDCC20,.4SQ Not Compliant 8542.39.00.01
package
DM74S381N
Texas Instruments
Check for Price Buy No No Obsolete 5 V 30 ns 1 4 NO DIP 15 pF S ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 160 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm DIP, DIP20,.3 Unknown 8542.39.00.01 DIP 20
SCL4581BE+
Solid State Scientific Inc
Check for Price Buy No Obsolete NO DIP ARITHMETIC LOGIC UNIT CMOS INDUSTRIAL R-PDIP-T24 e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP24,.6 Unknown 8542.39.00.01
MC10582L
Motorola Semiconductor Products
Check for Price Buy No Obsolete NO DIP ARITHMETIC LOGIC UNIT ECL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP16,.3 Unknown 8542.39.00.01
4581BFCQM
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 1 4 YES DFP 4000/14000/40000 ARITHMETIC LOGIC UNIT CMOS 18 V 3 V OTHER R-XDFP-F24 Not Qualified e0 85 °C -10 °C 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.29 mm 9.905 mm 16.26 mm DFP, FL24,.4 Compliant 8542.39.00.01
MC74F381DWR2
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V YES SOP ARITHMETIC LOGIC UNIT TTL 5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP20,.4 Unknown
CFB1010A
LSI Corporation
Check for Price Buy Obsolete 1 4 CFB10 ARITHMETIC LOGIC UNIT Not Qualified , Unknown 8542.39.00.01
package
SN54S181W
AMD
Check for Price Buy No No Obsolete 5 V 30 ns 1 4 YES DFP S ARITHMETIC LOGIC UNIT TTL TRUE 5.5 V 4.5 V MILITARY R-CDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 24 CERAMIC, METAL-SEALED COFIRED FL24,.4 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL DFP, FL24,.4 Unknown 8542.39.00.01 DFP 24