Filter Your Search
1 - 6 of 6 results
|
FP-532
Qorvo
|
Check for Price | Active | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | 200 ps | e3 | 100 °C | -54 °C | SURFACE MOUNT | YES | TIN | 3.175 mm | 6.35 mm | 6.35 mm | QORVO INC | compliant | EAR99 | |||||||||||||||||||
|
FP5325PM
Spectrum Control
|
Check for Price | Active | 5 kHz | 125 kHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | FP-4 | COMPONENT | 19.5 dB | 13 dBm | WIDE BAND MEDIUM POWER | 2 | ||||||||||||||||||||||
|
FP-532
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | 200 ps | e3 | 100 °C | -54 °C | SURFACE MOUNT | YES | Tin (Sn) | 3.175 mm | 6.35 mm | 6.35 mm | SIRENZA MICRODEVICES INC | unknown | EAR99 | |||||||||||||||||
|
FP5325
Spectrum Control
|
Check for Price | Active | 10 kHz | 100 kHz | I/P POWER-MAX (PEAK)=27DBM | 1 | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | FP4, FLATPACK-4 | COMPONENT | 19.5 dB | 18 dBm | NARROW BAND MEDIUM POWER | 2 | 50 Ω | 4 | METAL | MODULE,4LEAD,.5SQ | 12 V | 95 mA | |||||||||||||||
|
FP5325PM
Spectrum Microwave
|
Check for Price | Transferred | 5 kHz | 125 kHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | AMPLIFONIX | unknown | COMPONENT | 19.5 dB | 13 dBm | WIDE BAND MEDIUM POWER | 2 | |||||||||||||||||||||||
|
FP5325
Spectrum Microwave
|
Check for Price | Transferred | 10 kHz | 100 kHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | AMPLIFONIX | unknown | COMPONENT | 19.5 dB | 13 dBm | WIDE BAND MEDIUM POWER | 2.2 | 50 Ω |