Filter Your Search
1 - 2 of 2 results
|
FPF1014
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | SOURCE | 1.8 V | 800 mV | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.5 mm | 625 µm | 1 mm | ONSEMI | WLCSP-6 | 567RK | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FPF1014
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | SOURCE | 1.8 V | 800 mV | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.5 mm | 625 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 1.50 MM, WLCSP-6 | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | compliant | EAR99 | 8542.39.00.01 | CSP | 6 |