Filter Your Search
1 - 2 of 2 results
|
FPF1321UCX
onsemi
|
$1.1216 | Yes | Active | 3.3 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SOURCE | 5.5 V | 1.5 V | YES | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.46 mm | 625 µm | 960 µm | ONSEMI | WLCSP-6 | 567RM | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FPF1321UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SOURCE | 5.5 V | 1.5 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.46 mm | 625 µm | 960 µm | FAIRCHILD SEMICONDUCTOR CORP | WLCSP-6 | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | compliant | EAR99 | 8542.39.00.01 | CSP | 6 |