Filter Your Search
1 - 2 of 2 results
|
FPF2505
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Obsolete | 12 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 1.6 A | 20 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FPF2505
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 20 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | unknown |