Filter Your Search
1 - 9 of 9 results
|
FQD30N06TM
onsemi
|
$0.7109 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 22.7 A | 45 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi | |||||||
|
FQD30N06TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 22.7 A | 45 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | not_compliant | EAR99 | TO-252 | 3 | |||||||||
|
FQD30N06TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 22.7 A | 45 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | ||||
|
FQD30N06LTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 47 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 96 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | not_compliant | EAR99 | TO-252 | 3 | |||||||||
|
FQD30N06LTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 47 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 96 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | not_compliant | EAR99 | TO-252 | 3 | |||||||||
|
FQD30N06LTM-NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 24 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FQD30N06TF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 22.7 A | 45 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90.8 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | DPAK-3 | unknown | TO-252 | 3 | |||||||||
|
FQD30N06L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 47 mΩ | AVALANCHE RATED, FAST SWITCHING | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 96 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO-252 | 3 | ||||||||
|
FQD30N06
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 22.7 A | 45 mΩ | AVALANCHE RATED, FAST SWITCHING | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-252 | 3 | 8541.29.00.95 |