Filter Your Search
1 - 2 of 2 results
|
FQB34N20LTM
onsemi
|
$2.9551 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 31 A | 80 mΩ | 640 mJ | 67 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.13 W | 180 W | 124 A | SWITCHING | SILICON | 1.1 µs | 1.15 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3/2 | 418AJ | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||
|
FQB34N20LTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 31 A | 80 mΩ | 640 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 124 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, D2PAK-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | D2PAK | 2 |