Filter Your Search
1 - 2 of 2 results
|
FQB4N80TM
Fairchild Semiconductor Corporation
|
$0.5994 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 3.9 A | 3.6 Ω | 460 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 15.6 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FQB4N80TM
onsemi
|
$1.1424 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 3.9 A | 3.6 Ω | 460 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 15.6 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3 | 418AJ | not_compliant | EAR99 | onsemi |