Filter Your Search
1 - 10 of 15 results
|
FQD5N50TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.5 A | 1.8 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | ||||||||||
|
FQD5N50CTM-WS
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252 3L (DPAK) | ROHS COMPLIANT, DPAK-3/2 | not_compliant | EAR99 | 369AS | onsemi | ||||||||||
|
FQD5N50C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | FAST SWITCHING | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 16 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
FQD5N50CTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | FAST SWITCHING | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 16 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | ||||||||
|
FQD5N50TF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.5 A | 1.8 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||||
|
FQD5N50CTM_F105
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
FQD5N50CTM_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 16 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | ||||||
|
FQD5N50TM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.5 A | 1.8 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||||
|
FQD5N50CTM_WS
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO252A03 | ||||||||||||
|
FQD5N50CTM_SN00123
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4 A | 1.4 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 16 A | SWITCHING | SILICON | R-PSSO-G2 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | 8541.29.00.95 |