Filter Your Search
1 - 3 of 3 results
|
FQI47P06TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 47 A | 26 mΩ | 820 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 188 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262AA | I2PAK-3 | 3 | not_compliant | EAR99 | ||||||
|
FQI47P06TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 47 A | 26 mΩ | 820 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 188 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-262AA | I2PAK-3 | 3 | unknown | |||||
|
FQI47P06
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 47 A | 26 mΩ | 820 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 188 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |