Filter Your Search
1 - 2 of 2 results
|
FQI7N60TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1 Ω | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.13 W | 29.6 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | I2PAK-3 | 3 | 3LD, TO262, JEDEC VARIATION AA (I2PAK) | not_compliant | EAR99 | 8541.29.00.95 | |||||
|
FQI7N60TU
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1 Ω | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.13 W | 29.6 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | I2PAK-3 | 418AV | not_compliant | EAR99 | onsemi |