Filter Your Search
1 - 2 of 2 results
|
FQP12N20L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 320 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 46.4 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||
|
FQP12N20LJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 320 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46.4 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |