Filter Your Search
1 - 6 of 6 results
![]() |
FQP9N08J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 210 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37.2 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
![]() |
FQP9N08LJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 230 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37.2 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
![]() |
FQP9N08L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 230 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown | |||||
![]() |
FQP9N08
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 210 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 37.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||
![]() |
FQP9N08L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 230 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 37.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||
![]() |
FQP9N08
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 9.3 A | 210 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown |