Filter Your Search
1 - 10 of 11 results
|
FQPF8N60C
Fairchild Semiconductor Corporation
|
$0.4813 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FQPF8N60CFT
Fairchild Semiconductor Corporation
|
$1.0928 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.26 A | 1.5 Ω | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.29.00.95 | |||||||
|
FQPF8N60C
onsemi
|
$1.1074 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||||||
|
FQPF8N60CFT
onsemi
|
$1.1739 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.26 A | 1.5 Ω | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||||||
|
FQPF8N60CT_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||
|
FQPF8N60C_F105
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 7.5 A | METAL-OXIDE SEMICONDUCTOR | 48 W | 150 °C | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | , | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||
|
FQPF8N60C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | unknown | ||||||||
|
FQPF8N60CT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | unknown | ||||||||
|
FQPF8N60CYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FQPF8N60CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | FAST SWITCHING | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.29.00.95 |