Filter Your Search
1 - 4 of 4 results
|
FQU6N40C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 4.5 A | 1 Ω | FAST SWITCHING | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 18 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||
|
FQU6N40CTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 4.5 A | 1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 18 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, IPAK-3 | 3 | not_compliant | EAR99 | |||||||
|
FQU6N40CTU
Rochester Electronics LLC
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 4.5 A | 1 Ω | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | R-PSIP-T3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, IPAK-3 | 3 | unknown | ||||||||
|
FQU6N40CTU_NBEA001
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 |