Filter Your Search
1 - 2 of 2 results
|
FR01AC16PB-S
NKK Switches
|
$6.0637 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SHAFT | METAL SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | 0.236 inch | M6P0.75 | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 9 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.394 inch | 10.9982 mm | 11.938 mm | 13.1064 mm | 0.24 inch | 0.13 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||
|
FR01AC16PB
NKK Switches
|
$6.1130 | Yes | Yes | Active | ROTARY SWITCH | e4 | Gold (Au) | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches |