Filter Your Search
1 - 2 of 2 results
|
FS20-600-C2
Triad Magnetics
|
$7.8146 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 1.2 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
FS20-600-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 10 V | 600 mA | 10 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | UL; CSA; TUV | THROUGH HOLE MOUNTED | BULK | NO | 36.5 mm | 47.62 mm | 39.67 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |