Filter Your Search
1 - 3 of 3 results
|
FS8S0765RCBYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 V | 23 V | 10 V | 28 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FS8S0765RCBTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 23 V | 10 V | 28 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FS8S0765RCBYDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 23 V | 10 V | 28 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown |